EasyFT90x v7 Development Boards
MikroElektronika's EasyFT90x v7 is a full-featured development board for FTDI Chip’s 32-bit FT90x devices
MikroElekrtonika's EasyFT90x v7 contains many on board modules necessary for developing a variety of applications, including a camera and other multimedia, Ethernet, USB, CAN, and more. The on-board mikroProg™ programmer and debugger supports over all currently available FT90x devices. The board is delivered with FT900.
Touch Screen, Buzzer, Temperature Sensors, USB, CAN, and more
EasyFT90x v7 has modules for various types of development. In addition to a touch-panel TFT and stereo MP3 codec, which allow users to develop multimedia applications, there are two SB connectors, a USB UART, and two analog inputs on the board. The Piezo buzzer helps users test sound signalization and I2C EEPROM, serial Flash, and a microSD card slot are available for data storage. DS1820 and LM35 temperature sensor sockets are located onboard as well.
mikroBUS™ sockets
With two mikroBUS sockets, dozens of new functionalities can be added to the board with a minimum of hardware adjustments. The collection of mikroBUS-compatible click boards is growing rapidly and MikroElektronika has designed them with great care so developers do not have to make any complicated settings. Just plug-in the board and go.
Ethernet On Board
The EasyFT90x v7 board is equipped with an Ethernet connector and two signal LEDs, which enable utilization of the Ethernet feature of FT90x microcontrollers.
EasyFT90X V7 Dev Board
| Image | Manufacturer Part Number | Description | Core Processor | Platform | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MIKROE-2020 | MIKROLAB FOR FT90X EVAL BRD | FT32 | mikroLab for FT90x | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MIKROE-1724 | CLICKER 2 FT90X EVAL BRD | FT32 | Clicker 2 | 0 - Immediate | $52.77 | View Details |
![]() | ![]() | MIKROE-1830 | BUGGY KIT FOR FT90X | FT90X | mikroBUS™ Click™ | 0 - Immediate | $159.81 | View Details |
Associated Products
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MIKROE-1724 | CLICKER 2 FT90X EVAL BRD | 0 - Immediate | $52.77 | View Details |